


TMV 0505DEN | |
|---|---|
DigiKey Part Number | 1951-2502-ND |
Manufacturer | |
Manufacturer Product Number | TMV 0505DEN |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMV 0505DEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 85°C (With Derating) | |
Efficiency | 66% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.87" L x 0.30" W x 0.49" H (22.0mm x 7.5mm x 12.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿434.19000 | ฿434.19 |
| 5 | ฿418.09200 | ฿2,090.46 |
| 10 | ฿411.33500 | ฿4,113.35 |
| 30 | ฿400.79500 | ฿12,023.85 |
| 50 | ฿395.99080 | ฿19,799.54 |
| 100 | ฿389.54740 | ฿38,954.74 |
| 250 | ฿381.18492 | ฿95,296.23 |
| 500 | ฿374.96786 | ฿187,483.93 |

