Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMV 0505DHI

DigiKey Part Number
TMV0505DHI-ND
Manufacturer
Manufacturer Product Number
TMV 0505DHI
Description
DC DC CONVERTER +/-5V 1W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TMV 0505DHI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
1 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
71%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿338.17000฿338.17
5฿325.69200฿1,628.46
10฿320.42300฿3,204.23
30฿312.21067฿9,366.32
50฿308.46700฿15,423.35
100฿303.45260฿30,345.26
250฿296.93940฿74,234.85
500฿292.09768฿146,048.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.