

TRI 20-2413 | |
---|---|
DigiKey Part Number | TRI20-2413-ND |
Manufacturer | |
Manufacturer Product Number | TRI 20-2413 |
Description | DC DC CONVERTER 15V 20W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1.333A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRI 20-2413 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.333A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 8 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 76°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿2,353.98000 | ฿2,353.98 |
5 | ฿2,266.22600 | ฿11,331.13 |
10 | ฿2,229.40300 | ฿22,294.03 |
30 | ฿2,172.20267 | ฿65,166.08 |
50 | ฿2,146.05960 | ฿107,302.98 |
100 | ฿2,111.06030 | ฿211,106.03 |