TRI 20-2413
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRI 20-2413

TRI 20-4815

DigiKey Part Number
TRI20-4815-ND
Manufacturer
Manufacturer Product Number
TRI 20-4815
Description
DC DC CONVERTER 24V 20W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 840mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TRI 20-4815 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
840mA
Power (Watts)
20 W
Voltage - Isolation
8 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 76°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿2,601.95000฿2,601.95
5฿2,502.82600฿12,514.13
10฿2,403.70000฿24,037.00
30฿2,332.86100฿69,985.83
50฿2,313.66860฿115,683.43
100฿2,275.65650฿227,565.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.