
TSN 1-2490 | |
---|---|
DigiKey Part Number | TSN1-2490-ND |
Manufacturer | |
Manufacturer Product Number | TSN 1-2490 |
Description | DC DC CONVERTER -9V 9W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output -9V 1A -11.5V - -32V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSN 1-2490 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | -11.5V | |
Voltage - Input (Max) | -32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 9 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94.5% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.65" H (11.7mm x 7.5mm x 16.5mm) | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿510.25000 | ฿510.25 |
5 | ฿496.79600 | ฿2,483.98 |
10 | ฿483.27500 | ฿4,832.75 |
30 | ฿469.13767 | ฿14,074.13 |
50 | ฿465.40000 | ฿23,270.00 |
100 | ฿457.92500 | ฿45,792.50 |
250 | ฿444.27500 | ฿111,068.75 |
500 | ฿440.70066 | ฿220,350.33 |