


TXLN 750-124 | |
|---|---|
DigiKey Part Number | 1951-TXLN750-124-ND |
Manufacturer | |
Manufacturer Product Number | TXLN 750-124 |
Description | AC/DC CONVERTER 24V 751W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXLN 750-124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 375 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 31.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.83" L x 4.92" W x 2.48" H (275.0mm x 125.0mm x 63.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿11,299.98000 | ฿11,299.98 |
| 5 | ฿10,762.33400 | ฿53,811.67 |
| 10 | ฿10,538.77200 | ฿105,387.72 |
| 25 | ฿10,250.27840 | ฿256,256.96 |

