
DZ065-7 | |
|---|---|
DigiKey Part Number | 364-1749-ND |
Manufacturer | |
Manufacturer Product Number | DZ065-7 |
Description | AC/DC CONVERTER 12V 55W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.6 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 28.0mm) | |
Approval Agency | - | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿2,698.26000 | ฿2,698.26 |
| 5 | ฿2,569.91200 | ฿12,849.56 |
| 10 | ฿2,516.53500 | ฿25,165.35 |
| 25 | ฿2,447.63960 | ฿61,190.99 |
| 50 | ฿2,396.79100 | ฿119,839.55 |
| 100 | ฿2,346.99640 | ฿234,699.64 |

