18V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6R36DM-180-C14

DigiKey Part Number
364-1588-ND
Manufacturer
Manufacturer Product Number
L6R36DM-180-C14
Description
AC/DC DESKTOP ADAPTER 18V 36W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
18V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Mag, LLC
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
18V
Current - Output (Max)
2A
Power (Watts)
36 W
No Load Power Consumption
150mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
3.94" L x 1.97" W x 1.30" H (100.1mm x 50.0mm x 33.0mm)
Approval Agency
CE, cULus, EN, FCC, TUV
Standard Number
60601-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿839.93000฿839.93
5฿772.49400฿3,862.47
10฿745.11000฿7,451.10
25฿710.38080฿17,759.52
60฿678.70900฿40,722.54
120฿654.63400฿78,556.08
300฿624.11880฿187,235.64
Manufacturers Standard Package