Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 33.500" L x 23.630" W x 35.600" H (850.90mm x 600.20mm x 904.24mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR18UB

DigiKey Part Number
TL1223-ND
Manufacturer
Manufacturer Product Number
SR18UB
Description
RACK STEEL 33.5X23.6X35.6 BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 33.500" L x 23.630" W x 35.600" H (850.90mm x 600.20mm x 904.24mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
18U
Dimensions - Panel
32.500" L x 31.500" H (825.50mm x 800.10mm)
Dimensions - Overall
33.500" L x 23.630" W x 35.600" H (850.90mm x 600.20mm x 904.24mm)
Door
Steel
Features
Cable Entry Systems, Locking, Removable Sides
Mounting Rails
Two Pair
Ventilation
Back, Front, Sides, Top
Material
Metal, Steel
Color
Black
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
105 lbs (47.6 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿33,930.01000฿33,930.01
Manufacturers Standard Package