
TZ3253E | |
|---|---|
DigiKey Part Number | 4606-TZ3253ETR-ND - Tape & Reel (TR) 4606-TZ3253ECT-ND - Cut Tape (CT) 4606-TZ3253EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3253E |
Description | CRYSTAL 25MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿90.49000 | ฿90.49 |
| 10 | ฿78.51100 | ฿785.11 |
| 25 | ฿74.24000 | ฿1,856.00 |
| 50 | ฿71.17380 | ฿3,558.69 |
| 100 | ฿68.22810 | ฿6,822.81 |
| 250 | ฿64.52580 | ฿16,131.45 |
| 500 | ฿62.74990 | ฿31,374.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿55.47952 | ฿166,438.56 |
| 6,000 | ฿53.19592 | ฿319,175.52 |

