
PM60-10A | |
|---|---|
DigiKey Part Number | 3989-PM60-10A-ND |
Manufacturer | |
Manufacturer Product Number | PM60-10A |
Description | AC/DC CONVERTER 5V 55W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 11 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 88% | |
Operating Temperature | -10°C ~ 70°C | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) | |
Approval Agency | CE, cTUVus, cURus, TUV | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿1,102.78000 | ฿1,102.78 |
| 5 | ฿1,050.20800 | ฿5,251.04 |
| 10 | ฿1,028.38500 | ฿10,283.85 |
| 25 | ฿1,000.22560 | ฿25,005.64 |
| 50 | ฿979.44380 | ฿48,972.19 |
| 100 | ฿959.08880 | ฿95,908.88 |
| 250 | ฿932.84208 | ฿233,210.52 |

