W205 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W21-R20JI

DigiKey Part Number
985-1092-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
W21-R20JI
Description
RES 0.2 OHM 3W 5% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.220" Dia x 0.500" L (5.60mm x 12.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2,188 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000฿21.99243฿21,992.43
Manufacturers Standard Package

Other Suppliers on DigiKey

2,188In Stock
Ships from WEC