7M12070015 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 1,758
Unit Price: ฿36.08000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: ฿0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 4,504
Unit Price: ฿19.50000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ฿9.24181
Datasheet

Similar


Abracon LLC
In Stock: 12,894
Unit Price: ฿14.63000
Datasheet

Similar


Abracon LLC
In Stock: 6,511
Unit Price: ฿12.35000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: ฿17.79592
Datasheet

Similar


Abracon LLC
In Stock: 2,995
Unit Price: ฿16.25000
Datasheet

Similar


Abracon LLC
In Stock: 8,912
Unit Price: ฿16.25000
Datasheet

Similar


ECS Inc.
In Stock: 43,470
Unit Price: ฿14.30000
Datasheet

Similar


ECS Inc.
In Stock: 26,036
Unit Price: ฿13.00000
Datasheet

Similar


ECS Inc.
In Stock: 9,499
Unit Price: ฿35.43000
Datasheet

Similar


ECS Inc.
In Stock: 1,999
Unit Price: ฿41.60000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: ฿53.17652
Datasheet
7M SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M12070015

DigiKey Part Number
7M12070015-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7M12070015
Description
CRYSTAL 12.0000MHZ 10PF SMD
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 10pF 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
Operating Mode
-
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.