Supervisor Push-Pull, Push-Pull 1 Channel 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM708MS

DigiKey Part Number
3351-UM708MSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UM708MS
Description
POR with MR and Compliment Out
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output
Push-Pull, Push-Pull
Manufacturer
Union Semiconductor International Limited
Reset
Active High/Active Low
Series
Reset Timeout
140ms Minimum
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Power Supply Monitor
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SOP
Voltage - Threshold
4.38V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,816
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.