
6311-BLE2-001 | |
|---|---|
DigiKey Part Number | 5555-6311-BLE2-001-ND |
Manufacturer | |
Manufacturer Product Number | 6311-BLE2-001 |
Description | 6311 PCB RECEIVER (2ND GEN) (CMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter Bluetooth Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | Bluetooth | |
Frequency | - | |
Applications | General Purpose | |
Interface | Connector | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | 15m Range, IPx7 | |
Voltage - Supply | 5 ~ 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿4,982.05000 | ฿4,982.05 |
| 10 | ฿4,395.94200 | ฿43,959.42 |
| 30 | ฿4,154.91167 | ฿124,647.35 |

