
VE-LUK-EU | |
|---|---|
DigiKey Part Number | 1102-VE-LUK-EU-ND |
Manufacturer | |
Manufacturer Product Number | VE-LUK-EU |
Description | AC/DC CONVERTER 40V 200W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 40V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4.242 kV |
Series | Efficiency 88% |
Packaging Bulk | Operating Temperature 0°C ~ 85°C |
Part Status Discontinued at DigiKey | Features Adjustable Output, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 9.25" L x 2.50" W x 1.37" H (234.8mm x 63.5mm x 34.8mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, TUV, UL |
Voltage - Output 1 40V | Standard Number 60950-1 |
Current - Output 1 5 A | Base Product Number |
Power (Watts) |

