Image for CERAMIC RESISTOR 10W/  3,3 OHM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CERAMIC RESISTOR 10W/ 3,3 OHM

DigiKey Part Number
2056-CERAMICRESISTOR10W/33OHM-ND
Manufacturer
Manufacturer Product Number
CERAMIC RESISTOR 10W/ 3,3 OHM
Description
RES 3.3 OHM 10W AXIAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.3 Ohms 10W Through Hole Resistor Axial Ceramic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Package / Case
Packaging
Bulk
Supplier Device Package
Axial
Part Status
Active
Size / Dimension
1.890" L x 0.394" W (48.00mm x 10.00mm)
Resistance
Height - Seated (Max)
0.394" (10.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Bulk
QuantityUnit PriceExt Price
250฿30.86868฿7,717.17
Manufacturers Standard Package