
A104K15X7RH5UAAP | |
---|---|
DigiKey Part Number | 56-A104K15X7RH5UAAPCT-ND - Cut Tape (CT) 56-A104K15X7RH5UAAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A104K15X7RH5UAAP |
Description | A 100V 100NF 10% X7R AMMO E3 AUT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 160°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.102" Dia x 0.150" L (2.60mm x 3.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿25.35000 | ฿25.35 |
10 | ฿14.62500 | ฿146.25 |
50 | ฿11.32960 | ฿566.48 |
100 | ฿10.07830 | ฿1,007.83 |
500 | ฿9.14096 | ฿4,570.48 |
1,000 | ฿8.54880 | ฿8,548.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ฿6.51113 | ฿26,044.52 |
8,000 | ฿6.23033 | ฿49,842.64 |
12,000 | ฿6.08966 | ฿73,075.92 |
20,000 | ฿6.07750 | ฿121,550.00 |