
A105K20X7RF5UAAP | |
---|---|
DigiKey Part Number | 56-A105K20X7RF5UAAPCT-ND - Cut Tape (CT) 56-A105K20X7RF5UAAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A105K20X7RF5UAAP |
Description | A 50V 1UF 10% X7R AMMO E3 AUTO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 160°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.122" Dia x 0.201" L (3.10mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿91.00000 | ฿91.00 |
10 | ฿58.33800 | ฿583.38 |
50 | ฿51.96100 | ฿2,598.05 |
100 | ฿48.52250 | ฿4,852.25 |
500 | ฿42.70306 | ฿21,351.53 |
1,000 | ฿41.75893 | ฿41,758.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ฿40.20640 | ฿80,412.80 |
4,000 | ฿37.97918 | ฿151,916.72 |
6,000 | ฿37.87274 | ฿227,236.44 |