
BFC236825105 | |
---|---|
DigiKey Part Number | BC5077-ND |
Manufacturer | |
Manufacturer Product Number | BFC236825105 |
Description | CAP FILM 1UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC236825105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.295" W (17.50mm x 7.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿84.50000 | ฿84.50 |
10 | ฿58.04500 | ฿580.45 |
50 | ฿47.56060 | ฿2,378.03 |
100 | ฿44.32350 | ฿4,432.35 |
500 | ฿38.84920 | ฿19,424.60 |
1,000 | ฿37.15433 | ฿37,154.33 |
3,000 | ฿35.05927 | ฿105,177.81 |
5,000 | ฿34.28412 | ฿171,420.60 |