
BFC236845104 | |
---|---|
DigiKey Part Number | BC5078-ND |
Manufacturer | |
Manufacturer Product Number | BFC236845104 |
Description | CAP FILM 0.1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC236845104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.185" W (12.50mm x 4.70mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿33.15000 | ฿33.15 |
10 | ฿21.25500 | ฿212.55 |
50 | ฿16.54260 | ฿827.13 |
100 | ฿15.09630 | ฿1,509.63 |
500 | ฿12.64900 | ฿6,324.50 |
2,000 | ฿11.27035 | ฿22,540.70 |
4,000 | ฿10.75799 | ฿43,031.96 |
6,000 | ฿10.50124 | ฿63,007.44 |