
BFC236845473 | |
---|---|
DigiKey Part Number | BC5080-ND |
Manufacturer | |
Manufacturer Product Number | BFC236845473 |
Description | CAP FILM 0.047UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC236845473 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.177" W (12.50mm x 4.50mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿27.63000 | ฿27.63 |
10 | ฿18.81800 | ฿188.18 |
50 | ฿14.89800 | ฿744.90 |
100 | ฿13.59480 | ฿1,359.48 |
500 | ฿11.22616 | ฿5,613.08 |
2,000 | ฿9.73099 | ฿19,461.98 |
4,000 | ฿9.12673 | ฿36,506.92 |
6,000 | ฿8.81016 | ฿52,860.96 |