
BFC236855473 | |
---|---|
DigiKey Part Number | BFC236855473-ND |
Manufacturer | |
Manufacturer Product Number | BFC236855473 |
Description | CAP FILM 0.047UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC236855473 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.213" W (17.50mm x 5.40mm) | |
Height - Seated (Max) | 0.547" (13.90mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿51.35000 | ฿51.35 |
10 | ฿35.71800 | ฿357.18 |
50 | ฿28.79500 | ฿1,439.75 |
100 | ฿26.47450 | ฿2,647.45 |
500 | ฿22.21830 | ฿11,109.15 |
2,000 | ฿19.51853 | ฿39,037.06 |
4,000 | ฿18.42417 | ฿73,696.68 |
6,000 | ฿17.84998 | ฿107,099.88 |