
F102K33S3NN63J5R | |
---|---|
DigiKey Part Number | F102K33S3NN63J5R-ND |
Manufacturer | |
Manufacturer Product Number | F102K33S3NN63J5R |
Description | CAP CER 1000PF 1KV S3N RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor S3N Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | F102K33S3NN63J5R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | - | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿12.35000 | ฿12.35 |
10 | ฿7.41000 | ฿74.10 |
50 | ฿5.46000 | ฿273.00 |
100 | ฿4.67680 | ฿467.68 |
500 | ฿3.47686 | ฿1,738.43 |
1,000 | ฿3.36700 | ฿3,367.00 |
3,000 | ฿3.16128 | ฿9,483.84 |
5,000 | ฿3.01964 | ฿15,098.20 |