
F340X144748MKP2T0 | |
---|---|
DigiKey Part Number | BC5499-ND |
Manufacturer | |
Manufacturer Product Number | F340X144748MKP2T0 |
Description | CAP FILM 0.47UF 20% 800VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 480V, 530V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 480V, 530V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.591" W (32.00mm x 15.00mm) | |
Height - Seated (Max) | 1.012" (25.70mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression; 3 Phase | |
Ratings | X1 | |
Features | 85C/85% Humidity |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿177.78000 | ฿177.78 |
10 | ฿129.18800 | ฿1,291.88 |
95 | ฿104.25316 | ฿9,904.05 |
190 | ฿99.25500 | ฿18,858.45 |
570 | ฿93.07772 | ฿53,054.30 |
1,045 | ฿90.40100 | ฿94,469.04 |
2,565 | ฿87.18312 | ฿223,624.70 |