
K472J20C0GK53H5G | |
---|---|
DigiKey Part Number | 56-K472J20C0GK53H5G-ND |
Manufacturer | |
Manufacturer Product Number | K472J20C0GK53H5G |
Description | K 200V 4.7NF 5% C0G BULK GREEN A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 160°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.134" L x 0.083" W (3.40mm x 2.10mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | ฿9.55931 | ฿191,186.20 |