
K474K20X7RF53H5G | |
---|---|
DigiKey Part Number | 56-K474K20X7RF53H5G-ND |
Manufacturer | |
Manufacturer Product Number | K474K20X7RF53H5G |
Description | K 50V 470NF 10% X7R BULK GREEN A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 160°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.185" L x 0.100" W (4.70mm x 2.55mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿47.13000 | ฿47.13 |
10 | ฿29.83500 | ฿298.35 |
50 | ฿25.27860 | ฿1,263.93 |
100 | ฿23.35130 | ฿2,335.13 |
500 | ฿20.10126 | ฿10,050.63 |
1,000 | ฿19.09538 | ฿19,095.38 |
2,500 | ฿18.03282 | ฿45,082.05 |
5,000 | ฿17.78972 | ฿88,948.60 |