
MAL202126102E3 | |
---|---|
DigiKey Part Number | 56-MAL202126102E3TR-ND - Tape & Reel (TR) 56-MAL202126102E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL202126102E3 |
Description | CAP ALUM 1000UF 20% 25V AXIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 220mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 220mOhm @ 100Hz | |
Lifetime @ Temp. | 8000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 840 mA @ 100 Hz | |
Impedance | 95 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia x 1.181" L (12.50mm x 30.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿134.23000 | ฿134.23 |
10 | ฿91.39000 | ฿913.90 |
50 | ฿73.59960 | ฿3,679.98 |
100 | ฿67.99330 | ฿6,799.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | ฿60.59545 | ฿24,238.18 |
800 | ฿57.31904 | ฿45,855.23 |
1,200 | ฿55.66682 | ฿66,800.18 |
2,000 | ฿53.82553 | ฿107,651.06 |
2,800 | ฿52.74355 | ฿147,681.94 |
4,000 | ฿51.69865 | ฿206,794.60 |
4,800 | ฿51.39455 | ฿246,693.84 |