
MAL202128471E3 | |
---|---|
DigiKey Part Number | 56-MAL202128471E3TR-ND - Tape & Reel (TR) 56-MAL202128471E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL202128471E3 |
Description | CAP ALUM 470UF 20% 63V AXIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 287mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 287mOhm @ 100Hz | |
Lifetime @ Temp. | 8000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 700 mA @ 100 Hz | |
Impedance | 130 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia x 1.181" L (12.50mm x 30.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿143.65000 | ฿143.65 |
10 | ฿98.08500 | ฿980.85 |
50 | ฿79.24160 | ฿3,962.08 |
100 | ฿73.29730 | ฿7,329.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | ฿65.47533 | ฿26,190.13 |
800 | ฿62.00106 | ฿49,600.85 |
1,200 | ฿60.24932 | ฿72,299.18 |
2,000 | ฿58.29704 | ฿116,594.08 |
2,800 | ฿57.14963 | ฿160,018.96 |
4,000 | ฿56.04195 | ฿224,167.80 |
4,800 | ฿56.01957 | ฿268,893.94 |