
MAL202134221E3 | |
---|---|
DigiKey Part Number | 4004PHCT-ND - Cut Tape (CT) 4004PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL202134221E3 |
Description | CAP ALUM 220UF 20% 10V AXIAL TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Axial, Can 1.5Ohm 2500 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL202134221E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Lifetime @ Temp. | 2500 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 192 mA @ 10 kHz | |
Impedance | 910 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.236" Dia x 0.394" L (6.00mm x 10.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿72.15000 | ฿72.15 |
10 | ฿47.51500 | ฿475.15 |
50 | ฿37.27100 | ฿1,863.55 |
100 | ฿34.03080 | ฿3,403.08 |
500 | ฿28.46090 | ฿14,230.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿27.21680 | ฿27,216.80 |
2,000 | ฿25.73318 | ฿51,466.36 |
3,000 | ฿24.98492 | ฿74,954.76 |
5,000 | ฿24.15101 | ฿120,755.05 |
7,000 | ฿23.66121 | ฿165,628.47 |
10,000 | ฿23.18797 | ฿231,879.70 |
12,000 | ฿22.99570 | ฿275,948.40 |