
MAL202136331E3 | |
---|---|
DigiKey Part Number | 4036PHCT-ND - Cut Tape (CT) 4036PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL202136331E3 |
Description | CAP ALUM 330UF 20% 25V AXIAL TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 680mOhm 2500 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL202136331E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 680mOhm | |
Lifetime @ Temp. | 2500 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 442 mA @ 10 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia x 0.709" L (8.00mm x 18.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿96.20000 | ฿96.20 |
10 | ฿64.41500 | ฿644.15 |
50 | ฿51.13560 | ฿2,556.78 |
100 | ฿46.94950 | ฿4,694.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ฿40.50866 | ฿20,254.33 |
1,000 | ฿38.20148 | ฿38,201.48 |
1,500 | ฿37.03765 | ฿55,556.47 |
2,500 | ฿35.74077 | ฿89,351.92 |
3,500 | ฿34.97891 | ฿122,426.18 |
5,000 | ฿34.24291 | ฿171,214.55 |
6,000 | ฿33.89333 | ฿203,359.98 |