021-ASM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL202138228E3

DigiKey Part Number
4063PHCT-ND - Cut Tape (CT)
4063PHTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL202138228E3
Description
CAP ALUM 2.2UF 20% 63V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2.2 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 65Ohm 2500 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL202138228E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
65Ohm
Lifetime @ Temp.
2500 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
29.4 mA @ 10 kHz
Impedance
25 Ohms
Lead Spacing
-
Size / Dimension
0.177" Dia x 0.394" L (4.50mm x 10.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,196
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿62.40000฿62.40
10฿40.75500฿407.55
50฿31.75260฿1,587.63
100฿28.91200฿2,891.20
500฿24.02726฿12,013.63
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000฿22.91738฿22,917.38
2,000฿21.61527฿43,230.54
3,000฿20.95871฿62,876.13
5,000฿20.22677฿101,133.85
7,000฿19.79673฿138,577.11
10,000฿19.38141฿193,814.10
12,000฿19.18407฿230,208.84
Manufacturers Standard Package