
MAL212616392E3 | |
---|---|
DigiKey Part Number | 56-MAL212616392E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL212616392E3 |
Description | CAP ALUM 3900UF 20% 25V AXIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 25 V Aluminum Electrolytic Capacitors Axial 70mOhm @ 100Hz 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100Hz | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.65 A @ 100 Hz | |
Ripple Current @ High Frequency | 1.98 A @ 10 kHz | |
Impedance | 36 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia x 1.496" L (18.00mm x 38.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿266.50000 | ฿266.50 |
10 | ฿188.43500 | ฿1,884.35 |
50 | ฿156.14960 | ฿7,807.48 |
125 | ฿143.09360 | ฿17,886.70 |
500 | ฿128.53556 | ฿64,267.78 |
1,000 | ฿123.05378 | ฿123,053.78 |
2,500 | ฿119.77654 | ฿299,441.35 |