
MAL212618331E3 | |
---|---|
DigiKey Part Number | 56-MAL212618331E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL212618331E3 |
Description | CAP ALUM 330UF 20% 63V AXIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Axial 255mOhm @ 100Hz 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 255mOhm @ 100Hz | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 590 mA @ 100 Hz | |
Ripple Current @ High Frequency | 767 mA @ 10 kHz | |
Impedance | 126 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia x 1.181" L (12.50mm x 30.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿146.25000 | ฿146.25 |
10 | ฿99.90500 | ฿999.05 |
50 | ฿80.69760 | ฿4,034.88 |
260 | ฿67.93627 | ฿17,663.43 |
520 | ฿64.03938 | ฿33,300.48 |
1,040 | ฿60.80313 | ฿63,235.26 |
2,600 | ฿57.35263 | ฿149,116.84 |
5,200 | ฿55.97638 | ฿291,077.18 |