
MAL212634471E3 | |
---|---|
DigiKey Part Number | 56-MAL212634471E3CT-ND - Cut Tape (CT) 56-MAL212634471E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL212634471E3 |
Description | CAP ALUM 470UF 20% 10V AXIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Axial 1.016Ohm @ 100Hz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 1.016Ohm @ 100Hz | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 100 Hz | |
Ripple Current @ High Frequency | 138 mA @ 10 kHz | |
Impedance | 2.1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.256" Dia x 0.709" L (6.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿98.15000 | ฿98.15 |
10 | ฿65.61800 | ฿656.18 |
50 | ฿52.13660 | ฿2,606.83 |
100 | ฿47.88550 | ฿4,788.55 |
500 | ฿40.57430 | ฿20,287.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿39.00390 | ฿39,003.90 |
2,000 | ฿37.05797 | ฿74,115.94 |
3,000 | ฿36.07663 | ฿108,229.89 |
5,000 | ฿34.98333 | ฿174,916.65 |
7,000 | ฿34.34085 | ฿240,385.95 |