
MAL213819101E3 | |
---|---|
DigiKey Part Number | 4258PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL213819101E3 |
Description | CAP ALUM 100UF 20% 100V AXIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 1.1Ohm @ 100Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 1.1Ohm @ 100Hz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 410 mA @ 100 Hz | |
Ripple Current @ High Frequency | 574 mA @ 10 kHz | |
Impedance | 770 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia x 1.181" L (12.50mm x 30.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿130.98000 | ฿130.98 |
10 | ฿88.98500 | ฿889.85 |
50 | ฿71.53260 | ฿3,576.63 |
260 | ฿59.93877 | ฿15,584.08 |
520 | ฿56.39688 | ฿29,326.38 |
1,040 | ฿53.45594 | ฿55,594.18 |
2,600 | ฿50.31988 | ฿130,831.69 |
5,200 | ฿48.62813 | ฿252,866.28 |