
MAL213828479E3 | |
---|---|
DigiKey Part Number | 56-MAL213828479E3TR-ND - Tape & Reel (TR) 56-MAL213828479E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL213828479E3 |
Description | CAP ALUM 47UF 20% 63V AXIAL TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 2.4Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 2.4Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 100 Hz | |
Impedance | 500 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia x 0.709" L (8.00mm x 18.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿109.85000 | ฿109.85 |
10 | ฿73.87300 | ฿738.73 |
50 | ฿58.92260 | ฿2,946.13 |
100 | ฿54.21330 | ฿5,421.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ฿46.11880 | ฿23,059.40 |
1,000 | ฿43.57243 | ฿43,572.43 |
1,500 | ฿42.28835 | ฿63,432.53 |
2,500 | ฿40.85744 | ฿102,143.60 |
3,500 | ฿40.01641 | ฿140,057.43 |
5,000 | ฿39.20423 | ฿196,021.15 |
6,000 | ฿38.81843 | ฿232,910.58 |