MFG_MAL214297XXXE3.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214297504E3

DigiKey Part Number
56-MAL214297504E3-ND
Manufacturer
Manufacturer Product Number
MAL214297504E3
Description
CAP ALUM 16V POLAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
161 mA @ 100 Hz
Ripple Current @ High Frequency
230 mA @ 100 kHz
Impedance
440 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.248" Dia x 0.236" H (6.30mm x 6.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿36.40000฿36.40
10฿23.23800฿232.38
50฿17.71260฿885.63
100฿15.96400฿1,596.40
500฿12.94280฿6,471.40
1,000฿11.99055฿11,990.55
3,000฿10.80062฿32,401.86
5,000฿10.35580฿51,779.00
Manufacturers Standard Package