
MAL215299704E3 | |
---|---|
DigiKey Part Number | 56-MAL215299704E3TR-ND - Tape & Reel (TR) 56-MAL215299704E3CT-ND - Cut Tape (CT) 56-MAL215299704E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215299704E3 |
Description | CAP ALUM 10UF 20% 450V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 90 mA @ 100 Hz | |
Ripple Current @ High Frequency | 225 mA @ 30 kHz | |
Impedance | 2.9 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.654" L x 0.654" W (16.60mm x 16.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿133.25000 | ฿133.25 |
10 | ฿90.67500 | ฿906.75 |
50 | ฿73.01460 | ฿3,650.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | ฿65.86453 | ฿9,879.68 |
300 | ฿61.63083 | ฿18,489.25 |
450 | ฿59.49522 | ฿26,772.85 |
750 | ฿57.11420 | ฿42,835.65 |
1,050 | ฿55.71552 | ฿58,501.30 |
1,500 | ฿54.36383 | ฿81,545.74 |
1,800 | ฿53.72160 | ฿96,698.88 |
3,600 | ฿51.54771 | ฿185,571.76 |
3,750 | ฿51.43173 | ฿192,868.99 |