
MAL217051471E3 | |
---|---|
DigiKey Part Number | 56-MAL217051471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL217051471E3 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 858 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.32 A @ 100 kHz | |
Impedance | 59 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿82.88000 | ฿82.88 |
10 | ฿54.99000 | ฿549.90 |
50 | ฿43.34860 | ฿2,167.43 |
100 | ฿39.67600 | ฿3,967.60 |
500 | ฿33.35606 | ฿16,678.03 |
1,000 | ฿31.36673 | ฿31,366.73 |
2,500 | ฿29.24571 | ฿73,114.27 |
5,000 | ฿27.95410 | ฿139,770.50 |