
MAL225621272E3 | |
---|---|
DigiKey Part Number | 4646PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL225621272E3 |
Description | CAP ALUM 2700UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 172mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 172mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1.836 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿178.75000 | ฿178.75 |
10 | ฿123.50000 | ฿1,235.00 |
84 | ฿95.10119 | ฿7,988.50 |
168 | ฿88.82369 | ฿14,922.38 |
504 | ฿80.98046 | ฿40,814.15 |
1,008 | ฿77.09690 | ฿77,713.68 |
2,520 | ฿72.95644 | ฿183,850.23 |