
MAL225630682E3 | |
---|---|
DigiKey Part Number | 4643PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL225630682E3 |
Description | CAP ALUM 6800UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 78mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL225630682E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 78mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 2.448 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿205.08000 | ฿205.08 |
10 | ฿142.77300 | ฿1,427.73 |
66 | ฿113.57273 | ฿7,495.80 |
132 | ฿106.03371 | ฿13,996.45 |
528 | ฿94.57563 | ฿49,935.93 |
1,056 | ฿90.25921 | ฿95,313.73 |
2,508 | ฿86.06098 | ฿215,840.94 |