MKT1813 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKT1813368255

DigiKey Part Number
56-MKT1813368255-ND
Manufacturer
Manufacturer Product Number
MKT1813368255
Description
CAP FILM 0.068UF 10% 250VDC AXL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 160V 250V Polyester, Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
MKT1813368255 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.236" Dia x 0.551" L (6.00mm x 14.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 876
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿57.85000฿57.85
10฿40.56000฿405.60
50฿32.79260฿1,639.63
100฿30.19250฿3,019.25
500฿25.41826฿12,709.13
1,000฿23.79748฿23,797.48
3,000฿21.64738฿64,942.14
5,000฿20.79597฿103,979.85
Manufacturers Standard Package