MKT1820_18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKT1820433405

DigiKey Part Number
MKT1820433405-ND
Manufacturer
Manufacturer Product Number
MKT1820433405
Description
CAP FILM 0.33UF 10% 400VDC RAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Height - Seated (Max)
0.532" (13.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 763
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿53.63000฿53.63
10฿37.34300฿373.43
50฿30.13400฿1,506.70
450฿23.53796฿10,592.08
900฿22.00250฿19,802.25
1,350฿21.19843฿28,617.88
2,700฿19.96620฿53,908.74
5,400฿18.89171฿102,015.23
Manufacturers Standard Package