
MKT1822310635 | |
---|---|
DigiKey Part Number | 56-MKT1822310635-ND |
Manufacturer | |
Manufacturer Product Number | MKT1822310635 |
Description | CAP FILM 10000PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 220V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿37.38000 | ฿37.38 |
10 | ฿25.74000 | ฿257.40 |
50 | ฿20.57900 | ฿1,028.95 |
100 | ฿18.85000 | ฿1,885.00 |
500 | ฿15.69166 | ฿7,845.83 |
1,500 | ฿14.06297 | ฿21,094.46 |
3,000 | ฿13.20594 | ฿39,617.82 |
6,000 | ฿12.45920 | ฿74,755.20 |