

MMB02070C1800FB200 | |
---|---|
DigiKey Part Number | 749-1377-2-ND - Tape & Reel (TR) 749-1377-1-ND - Cut Tape (CT) 749-1377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C1800FB200 |
Description | RES SMD 180 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C1800FB200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿5.20000 | ฿5.20 |
10 | ฿4.22500 | ฿42.25 |
25 | ฿3.93920 | ฿98.48 |
50 | ฿3.71800 | ฿185.90 |
100 | ฿3.51000 | ฿351.00 |
250 | ฿3.26040 | ฿815.10 |
500 | ฿3.08880 | ฿1,544.40 |
1,000 | ฿2.74495 | ฿2,744.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ฿2.71554 | ฿5,431.08 |
4,000 | ฿2.55393 | ฿10,215.72 |
6,000 | ฿2.52433 | ฿15,145.98 |
10,000 | ฿2.49314 | ฿24,931.40 |
48,000 | ฿2.48131 | ฿119,102.88 |
50,000 | ฿2.47656 | ฿123,828.00 |