
MRS25000C2408FCT00 | |
---|---|
DigiKey Part Number | 56-MRS25000C2408FCT00CT-ND - Cut Tape (CT) 56-MRS25000C2408FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C2408FCT00 |
Description | MRS25-50 1% CT 2R4 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±1% 0.6W Through Hole Resistor Axial Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3.25000 | ฿3.25 |
10 | ฿2.56800 | ฿25.68 |
25 | ฿2.39200 | ฿59.80 |
50 | ฿2.26200 | ฿113.10 |
100 | ฿2.13530 | ฿213.53 |
250 | ฿1.98120 | ฿495.30 |
500 | ฿1.87590 | ฿937.95 |
1,000 | ฿1.77840 | ฿1,778.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿1.69527 | ฿8,476.35 |
10,000 | ฿1.44329 | ฿14,432.90 |
15,000 | ฿1.43667 | ฿21,550.05 |
25,000 | ฿1.42912 | ฿35,728.00 |
35,000 | ฿1.42457 | ฿49,859.95 |
50,000 | ฿1.42011 | ฿71,005.50 |