80.6k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C8062FCT00

DigiKey Part Number
BC4655CT-ND - Cut Tape (CT)
BC4655TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C8062FCT00
Description
RES 80.6K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80.6 kOhms ±1% 0.6W Through Hole Resistor Axial Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C8062FCT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,364
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿6.83000฿6.83
10฿4.42000฿44.20
25฿3.73120฿93.28
50฿3.28900฿164.45
100฿2.91530฿291.53
250฿2.50640฿626.60
500฿2.24836฿1,124.18
1,000฿2.02963฿2,029.63
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000฿1.67219฿8,360.95
10,000฿1.54200฿15,420.00
15,000฿1.47511฿22,126.65
25,000฿1.39945฿34,986.25
35,000฿1.35438฿47,403.30
50,000฿1.31033฿65,516.50
60,000฿1.28921฿77,352.60
120,000฿1.21671฿146,005.20
125,000฿1.21279฿151,598.75
Manufacturers Standard Package