

NTCLE203E3472GB0 | |
---|---|
DigiKey Part Number | BC2457-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE203E3472GB0 |
Description | THERM NTC 4.7KOHM 3977K BEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE203E3472GB0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.58" (40.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿36.73000 | ฿36.73 |
5 | ฿32.37000 | ฿161.85 |
10 | ฿30.77800 | ฿307.78 |
25 | ฿28.84720 | ฿721.18 |
50 | ฿27.53400 | ฿1,376.70 |
100 | ฿26.33150 | ฿2,633.15 |
500 | ฿23.91546 | ฿11,957.73 |
1,000 | ฿23.01683 | ฿23,016.83 |
5,000 | ฿21.20866 | ฿106,043.30 |