
PR01000105102JA100 | |
---|---|
DigiKey Part Number | 56-PR01000105102JA100CT-ND - Cut Tape (CT) 56-PR01000105102JA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR01000105102JA100 |
Description | RES 51K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿8.45000 | ฿8.45 |
10 | ฿5.42800 | ฿54.28 |
25 | ฿4.57600 | ฿114.40 |
50 | ฿4.04960 | ฿202.48 |
100 | ฿3.59450 | ฿359.45 |
250 | ฿3.09532 | ฿773.83 |
500 | ฿2.78266 | ฿1,391.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿2.56718 | ฿2,567.18 |
2,000 | ฿2.33659 | ฿4,673.18 |
3,000 | ฿2.21813 | ฿6,654.39 |
5,000 | ฿2.08410 | ฿10,420.50 |
7,000 | ฿2.00418 | ฿14,029.26 |
10,000 | ฿1.92611 | ฿19,261.10 |
12,000 | ฿1.88868 | ฿22,664.16 |
24,000 | ฿1.76013 | ฿42,243.12 |
25,000 | ฿1.75318 | ฿43,829.50 |